



ASPIAIG-F1040-R30M-T | |
|---|---|
DigiKey Part Number | 535-14301-2-ND - Tape & Reel (TR) 535-14301-1-ND - Cut Tape (CT) 535-14301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-R30M-T |
Description | FIXED IND 300NH 32A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Molded Inductor 32 A 1.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-R30M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1040 |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 60A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,64030 € | 64,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55854 € | 279,27 € |
| 1.000 | 0,52668 € | 526,68 € |
| 1.500 | 0,50891 € | 763,37 € |
| 2.500 | 0,48740 € | 1.218,50 € |
| 3.500 | 0,47374 € | 1.658,09 € |
| 5.000 | 0,45969 € | 2.298,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

