



ASPI-U252010-R24M-T | |
|---|---|
DigiKey Part Number | ASPI-U252010-R24M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-U252010-R24M-T |
Description | FIXED IND 240NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Wirewound Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-U252010-R24M-T Models |
Category | Tolerance ±20% |
Mfr | Shielding Unshielded |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Type Wirewound | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Inductance | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25758 € | 515,16 € |
| Unit Price without VAT: | 0,25758 € |
|---|---|
| Unit Price with VAT: | 0,30652 € |

