



ASPI-U252010-4R7M-T | |
|---|---|
DigiKey Part Number | 535-14236-2-ND - Tape & Reel (TR) 535-14236-1-ND - Cut Tape (CT) 535-14236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-U252010-4R7M-T |
Description | FIXED IND 4.7UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-U252010-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,34970 € | 34,97 € |
| 1.000 | 0,28766 € | 287,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27126 € | 542,52 € |
| 4.000 | 0,25580 € | 1.023,20 € |
| 6.000 | 0,24718 € | 1.483,08 € |
| 10.000 | 0,23674 € | 2.367,40 € |
| 14.000 | 0,23011 € | 3.221,54 € |
| 20.000 | 0,22330 € | 4.466,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

