



ASPI-U201610-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-U201610-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-U201610-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-U201610-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-U201610-4R7M-T |
Description | FIXED IND 4.7UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-U201610-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,16210 € | 16,21 € |
| 1.000 | 0,13329 € | 133,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23455 € | 469,10 € |
| 4.000 | 0,22117 € | 884,68 € |
| 6.000 | 0,21372 € | 1.282,32 € |
| 10.000 | 0,20469 € | 2.046,90 € |
| 14.000 | 0,19896 € | 2.785,44 € |
| 20.000 | 0,19306 € | 3.861,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

