



ASPI-M3015-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-M3015-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-M3015-100M-TCT-ND - Cut Tape (CT) 535-ASPI-M3015-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-M3015-100M-T |
Description | FIXED IND 10UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-M3015-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,22550 € | 22,55 € |
| 1.000 | 0,18543 € | 185,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17485 € | 349,70 € |
| 4.000 | 0,16487 € | 659,48 € |
| 6.000 | 0,15931 € | 955,86 € |
| 10.000 | 0,15258 € | 1.525,80 € |
| 14.000 | 0,14830 € | 2.076,20 € |
| 20.000 | 0,14390 € | 2.878,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

