MFR Recommended




ASPI-M2512-R33M-T | |
|---|---|
DigiKey Part Number | ASPI-M2512-R33M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-M2512-R33M-T |
Description | FIXED IND 330NH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-M2512-R33M-T Models |
Category | Shielding Unshielded |
Mfr | Inductance Frequency - Test 100 kHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Nonstandard, 2 Lead |
Part Status Obsolete | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTA-B252010SR33MT | Abracon LLC | 130 | 535-AOTA-B252010SR33MTCT-ND | 0,17000 € | MFR Recommended |


