



ASPI-M2512-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-M2512-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-M2512-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-M2512-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-M2512-1R0M-T |
Description | FIXED IND 1UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-M2512-1R0M-T Models |
Category | Shielding Unshielded |
Mfr | Inductance Frequency - Test 100 kHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard, 2 Lead |
Part Status Obsolete | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTA-B252010S1R0MT | Abracon LLC | 4.999 | 535-AOTA-B252010S1R0MTCT-ND | 0,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17407 € | 348,14 € |
| Unit Price without VAT: | 0,17407 € |
|---|---|
| Unit Price with VAT: | 0,20714 € |

