MFR Recommended




ASPI-M2512-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-M2512-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-M2512-100M-TCT-ND - Cut Tape (CT) 535-ASPI-M2512-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-M2512-100M-T |
Description | FIXED IND 10UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-M2512-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


