
ASPI-F4030-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F4030-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-F4030-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-F4030-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F4030-1R0M-T |
Description | FIXED IND 1UH 13A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,92350 € | 92,35 € |
| 1.000 | 0,79003 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71650 € | 1.433,00 € |
| 4.000 | 0,67579 € | 2.703,16 € |
| 6.000 | 0,65309 € | 3.918,54 € |
| 10.000 | 0,64545 € | 6.454,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

