10 µH Shielded Molded Inductor 3.9 A 69.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-F4030-100M-T

DigiKey Part Number
535-ASPI-F4030-100M-TTR-ND - Tape & Reel (TR)
535-ASPI-F4030-100M-TCT-ND - Cut Tape (CT)
535-ASPI-F4030-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-F4030-100M-T
Description
FIXED IND 10UH 3.9A 69.5 MOHM
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 3.9 A 69.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
69.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.