



ASPI-F1060-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1060-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1060-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-F1060-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1060-4R7M-T |
Description | IND 4.7UH 14A 10.72M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 14 A 10.72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1060-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,94600 € | 19,46 € |
| 100 | 1,60050 € | 160,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39656 € | 698,28 € |
| 1.000 | 1,31707 € | 1.317,07 € |
| 1.500 | 1,27277 € | 1.909,15 € |
| 2.500 | 1,24157 € | 3.103,93 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

