



ASPI-F1030-R90M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1030-R90M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-F1030-R90M-T |
Description | FIXED IND 900NH 24A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Molded Inductor 24 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1030-R90M-T Models |
Category | Current - Saturation (Isat) 31A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14277 € | 1.142,77 € |
| Unit Price without VAT: | 1,14277 € |
|---|---|
| Unit Price with VAT: | 1,35990 € |

