



ASPI-F1030-1R5M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1030-1R5M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-F1030-1R5M-T |
Description | FIXED IND 1.5UH 18A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1030-1R5M-T Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,39884 € | 2.398,84 € |
| Unit Price without VAT: | 2,39884 € |
|---|---|
| Unit Price with VAT: | 2,85462 € |

