



ASPI-F1010-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1010-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1010-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-F1010-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1010-4R7M-T |
Description | FIXED IND 4.7UH 24A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 24 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1010-4R7M-T Models |
Category | Current - Saturation (Isat) 21.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,83240 € | 549,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,19120 € | 54,78 € |
| 50 | 2,08780 € | 104,39 € |
| 100 | 1,93340 € | 193,34 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

