



ASPI-F1010-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1010-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1010-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-F1010-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1010-2R2M-T |
Description | FIXED IND 2.2UH 32A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 32 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1010-2R2M-T Models |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,39600 € | 23,96 € |
| 100 | 1,97090 € | 197,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,79573 € | 538,72 € |
| 600 | 1,69348 € | 1.016,09 € |
| 900 | 1,63647 € | 1.472,82 € |
| 1.500 | 1,56745 € | 2.351,18 € |
| 2.100 | 1,52362 € | 3.199,60 € |
| 3.000 | 1,49923 € | 4.497,69 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

