



ASPI-F1010-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1010-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1010-100M-TCT-ND - Cut Tape (CT) 535-ASPI-F1010-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1010-100M-T |
Description | IND 10UH 14.6A 13.75M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1010-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,32300 € | 23,23 € |
| 100 | 1,91060 € | 191,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,74077 € | 522,23 € |
| 600 | 1,64165 € | 984,99 € |
| 900 | 1,57644 € | 1.418,80 € |
| 1.500 | 1,51947 € | 2.279,20 € |
| 2.100 | 1,51148 € | 3.174,11 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

