



ASPI-F1010-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1010-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1010-100M-TCT-ND - Cut Tape (CT) 535-ASPI-F1010-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1010-100M-T |
Description | FIXED IND 10UH 15.5A 13.75 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1010-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,40700 € | 24,07 € |
| 100 | 1,97990 € | 197,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,80390 € | 541,17 € |
| 600 | 1,70118 € | 1.020,71 € |
| 900 | 1,64392 € | 1.479,53 € |
| 1.500 | 1,57458 € | 2.361,87 € |
| 2.100 | 1,53056 € | 3.214,18 € |
| 3.000 | 1,50605 € | 4.518,15 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

