



ASPI-8040S-470M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040S-470M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-470M-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-470M-T |
Description | FIXED IND 47UH 1.55A 136 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 136mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-470M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 136mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,26950 € | 26,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22160 € | 221,60 € |
| 2.000 | 0,20895 € | 417,90 € |
| 3.000 | 0,20189 € | 605,67 € |
| 5.000 | 0,19335 € | 966,75 € |
| 7.000 | 0,18792 € | 1.315,44 € |
| 10.000 | 0,18234 € | 1.823,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

