



ASPI-8040S-470M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040S-470M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-470M-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-470M-T |
Description | FIXED IND 47UH 1.55A 136 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 136mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-470M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 136mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 $ | 0,46 $ |
| 10 | 0,38100 $ | 3,81 $ |
| 100 | 0,31310 $ | 31,31 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25749 $ | 257,49 $ |
| 2.000 | 0,24279 $ | 485,58 $ |
| 3.000 | 0,23459 $ | 703,77 $ |
| 5.000 | 0,22466 $ | 1.123,30 $ |
| 7.000 | 0,21836 $ | 1.528,52 $ |
| 10.000 | 0,21188 $ | 2.118,80 $ |
| Unit Price without VAT: | 0,46000 $ |
|---|---|
| Unit Price with VAT: | 0,54740 $ |

