



ASPI-8040S-3R9N-T | |
|---|---|
DigiKey Part Number | ASPI-8040S-3R9N-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-3R9N-T |
Description | FIXED IND 3.9UH 4.35A 17 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 4.35 A 17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-3R9N-T Models |
Category | Current - Saturation (Isat) 5.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 26MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22813 € | 228,13 € |
| Unit Price without VAT: | 0,22813 € |
|---|---|
| Unit Price with VAT: | 0,27147 € |

