



ASPI-8040S-1R5N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040S-1R5N-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-1R5N-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-1R5N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-1R5N-T |
Description | FIXED IND 1.5UH 5.65A 10 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.65 A 10mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-1R5N-T Models |
Category | Current - Saturation (Isat) 8.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 67MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,28850 € | 28,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23726 € | 237,26 € |
| 2.000 | 0,22372 € | 447,44 € |
| 3.000 | 0,21616 € | 648,48 € |
| 5.000 | 0,20702 € | 1.035,10 € |
| 7.000 | 0,20121 € | 1.408,47 € |
| 10.000 | 0,19524 € | 1.952,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

