



ASPI-8040LR-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040LR-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040LR-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-8040LR-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040LR-4R7M-T |
Description | FIXED IND 4.7UH 8A 22.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8 A 22.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040LR-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47065 € | 376,52 € |
| 1.600 | 0,44382 € | 710,11 € |
| 2.400 | 0,42885 € | 1.029,24 € |
| 4.000 | 0,41073 € | 1.642,92 € |
| 5.600 | 0,39923 € | 2.235,69 € |
| 8.000 | 0,38740 € | 3.099,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

