



ASPI-8040LR-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040LR-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040LR-220M-TCT-ND - Cut Tape (CT) 535-ASPI-8040LR-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040LR-220M-T |
Description | FIXED IND 22UH 4.3A 94.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.3 A 94.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040LR-220M-T Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 94.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.339" L x 0.323" W (8.60mm x 8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47065 € | 376,52 € |
| 1.600 | 0,44382 € | 710,11 € |
| 2.400 | 0,42885 € | 1.029,24 € |
| 4.000 | 0,41073 € | 1.642,92 € |
| 5.600 | 0,39923 € | 2.235,69 € |
| 8.000 | 0,38740 € | 3.099,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

