



ASPI-8040LR-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040LR-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040LR-220M-TCT-ND - Cut Tape (CT) 535-ASPI-8040LR-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040LR-220M-T |
Description | IND 22UH 3.3A 94.2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.3 A 94.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040LR-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,54860 € | 54,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43883 € | 351,06 € |
| 1.600 | 0,42241 € | 675,86 € |
| 2.400 | 0,41905 € | 1.005,72 € |
| 4.000 | 0,40135 € | 1.605,40 € |
| 5.600 | 0,39011 € | 2.184,62 € |
| 8.000 | 0,37855 € | 3.028,40 € |
| 20.000 | 0,37795 € | 7.559,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

