


ASPI-8040HS-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040HS-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040HS-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-8040HS-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040HS-2R2M-T |
Description | FIXED IND 2.2UH 10.5A 13.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10.5 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040HS-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,69850 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,58560 € | 468,48 € |
| 1.600 | 0,55223 € | 883,57 € |
| 2.400 | 0,53362 € | 1.280,69 € |
| 4.000 | 0,51109 € | 2.044,36 € |
| 5.600 | 0,49679 € | 2.782,02 € |
| 8.000 | 0,48208 € | 3.856,64 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

