


ASPI-8040HS-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040HS-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040HS-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-8040HS-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040HS-1R0M-T |
Description | FIXED IND 1UH 18A 5.78 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 5.78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040HS-1R0M-T Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.339" L x 0.323" W (8.60mm x 8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,68990 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57831 € | 462,65 € |
| 1.600 | 0,54536 € | 872,58 € |
| 2.400 | 0,52699 € | 1.264,78 € |
| 4.000 | 0,50474 € | 2.018,96 € |
| 5.600 | 0,49061 € | 2.747,42 € |
| 8.000 | 0,47608 € | 3.808,64 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

