



ASPI-8030LR-R68M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030LR-R68M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-8030LR-R68M-T |
Description | FIXED IND 680NH 20A 3.99 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 20 A 3.99mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.99mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.339" L x 0.323" W (8.60mm x 8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36756 € | 1.837,80 € |
| Unit Price without VAT: | 0,36756 € |
|---|---|
| Unit Price with VAT: | 0,43740 € |

