



ASPI-8030LR-1R5N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030LR-1R5N-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-8030LR-1R5N-T |
Description | FIXED IND 1.5UH 12.5A 9.94 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12.5 A 9.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.94mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.339" L x 0.323" W (8.60mm x 8.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36756 € | 1.837,80 € |
| Unit Price without VAT: | 0,36756 € |
|---|---|
| Unit Price with VAT: | 0,43740 € |

