ASPI-8030HS-R47M-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,54110 €
Datasheet
470 nH Shielded Molded Inductor 21.5 A 3.33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 21.5 A 3.33mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

ASPI-8030HS-R47M-T

DigiKey Part Number
535-ASPI-8030HS-R47M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-8030HS-R47M-T
Description
FIXED IND 470NH 21.5A 3.33 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 21.5 A 3.33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
32A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.33mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.339" L x 0.323" W (8.60mm x 8.20mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP3232CZEKR47M01Vishay Dale0541-IHLP3232CZEKR47M01CT-ND0,54110 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,41883 €2.094,15 €
Unit Price without VAT:0,41883 €
Unit Price with VAT:0,49841 €