



ASPI-8030HS-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030HS-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-8030HS-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-8030HS-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8030HS-4R7M-T |
Description | IND 4.7UH 6.6A 34.2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.6 A 34.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8030HS-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,50610 € | 50,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41630 € | 416,30 € |
| 2.000 | 0,39258 € | 785,16 € |
| 3.000 | 0,37935 € | 1.138,05 € |
| 5.000 | 0,36332 € | 1.816,60 € |
| 7.000 | 0,35315 € | 2.472,05 € |
| 10.000 | 0,35020 € | 3.502,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

