820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-7318-R82M-T

DigiKey Part Number
ASPI-7318-R82M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-7318-R82M-T
Description
FIXED IND 820NH 13A 8 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-7318-R82M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
19A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36648 €366,48 €
Manufacturers Standard Package
Unit Price without VAT:0,36648 €
Unit Price with VAT:0,43611 €