3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-7318-3R3M-T

DigiKey Part Number
535-ASPI-7318-3R3M-TTR-ND - Tape & Reel (TR)
535-ASPI-7318-3R3M-TCT-ND - Cut Tape (CT)
535-ASPI-7318-3R3M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-7318-3R3M-T
Description
FIXED IND 3.3UH 6A 30 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-7318-3R3M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53700 €5,37 €
1000,44170 €44,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36420 €364,20 €
2.0000,34255 €685,10 €
3.0000,33550 €1.006,50 €
5.0000,31701 €1.585,05 €
7.0000,30813 €2.156,91 €
10.0000,30577 €3.057,70 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €