



ASPI-7318-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-7318-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-7318-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-7318-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-2R2M-T |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52800 € | 5,28 € |
| 100 | 0,43350 € | 43,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35655 € | 356,55 € |
| 2.000 | 0,33621 € | 672,42 € |
| 3.000 | 0,32487 € | 974,61 € |
| 5.000 | 0,31114 € | 1.555,70 € |
| 7.000 | 0,30243 € | 2.117,01 € |
| 10.000 | 0,29346 € | 2.934,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

