1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-7318-1R0M-T

DigiKey Part Number
535-13048-2-ND - Tape & Reel (TR)
535-13048-1-ND - Cut Tape (CT)
535-13048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-7318-1R0M-T
Description
FIXED IND 1UH 11A 10 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-7318-1R0M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
17A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
10mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59400 €5,94 €
1000,48880 €48,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40199 €401,99 €
2.0000,37908 €758,16 €
3.0000,36630 €1.098,90 €
5.0000,35082 €1.754,10 €
7.0000,34100 €2.387,00 €
10.0000,33090 €3.309,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €