



ASPI-7318-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-7318-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-7318-100M-TCT-ND - Cut Tape (CT) 535-ASPI-7318-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-100M-T |
Description | FIXED IND 10UH 3A 105 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,45930 € | 45,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37779 € | 377,79 € |
| 2.000 | 0,35625 € | 712,50 € |
| 3.000 | 0,34423 € | 1.032,69 € |
| 5.000 | 0,32969 € | 1.648,45 € |
| 7.000 | 0,32046 € | 2.243,22 € |
| 10.000 | 0,31096 € | 3.109,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

