



ASPI-6045T-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045T-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045T-220M-TCT-ND - Cut Tape (CT) 535-ASPI-6045T-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045T-220M-T |
Description | IND 22UH 1.8A 116M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.8 A 116mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045T-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 116mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,20150 € | 20,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17879 € | 268,19 € |
| 3.000 | 0,16859 € | 505,77 € |
| 4.500 | 0,16290 € | 733,05 € |
| 7.500 | 0,15601 € | 1.170,08 € |
| 10.500 | 0,15163 € | 1.592,11 € |
| 15.000 | 0,14713 € | 2.206,95 € |
| 37.500 | 0,14636 € | 5.488,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

