



ASPI-6045S-5R6M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-5R6M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-5R6M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-5R6M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-5R6M-T |
Description | FIXED IND 5.6UH 3.15A 29 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 3.15 A 29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-5R6M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,23310 € | 23,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18526 € | 277,89 € |
| 3.000 | 0,17469 € | 524,07 € |
| 4.500 | 0,16879 € | 759,55 € |
| 7.500 | 0,16165 € | 1.212,38 € |
| 10.500 | 0,15712 € | 1.649,76 € |
| 15.000 | 0,15246 € | 2.286,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

