



ASPI-6045S-470M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-470M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-470M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-470M-T |
Description | FIXED IND 47UH 1.2A 200 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-470M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23020 € | 23,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18297 € | 274,45 € |
| 3.000 | 0,17253 € | 517,59 € |
| 4.500 | 0,16670 € | 750,15 € |
| 7.500 | 0,15965 € | 1.197,38 € |
| 10.500 | 0,15518 € | 1.629,39 € |
| 15.000 | 0,15057 € | 2.258,55 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

