
ASPI-6045S-3R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-3R3M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-3R3M-T |
Description | FIXED IND 3.3UH 3.7A 21 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 3.7 A 21mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17593 € | 263,89 € |
| Unit Price without VAT: | 0,17593 € |
|---|---|
| Unit Price with VAT: | 0,20936 € |

