2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 14mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 14mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-2R2N-T

DigiKey Part Number
535-ASPI-6045S-2R2N-TTR-ND - Tape & Reel (TR)
535-ASPI-6045S-2R2N-TCT-ND - Cut Tape (CT)
535-ASPI-6045S-2R2N-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-2R2N-T
Description
FIXED IND 2.2UH 4.6A 14 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 14mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-2R2N-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.75A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
52MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26800 €2,68 €
1000,22000 €22,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17474 €262,11 €
3.0000,16477 €494,31 €
4.5000,15920 €716,40 €
7.5000,15247 €1.143,52 €
10.5000,14819 €1.555,99 €
15.0000,14379 €2.156,85 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €