
ASPI-6045S-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-2R2M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-2R2M-T |
Description | FIXED IND 2.2UH 4.6A 14 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.6 A 14mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm |
Series | Frequency - Self Resonant 52MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 6.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17593 € | 263,89 € |
| Unit Price without VAT: | 0,17593 € |
|---|---|
| Unit Price with VAT: | 0,20936 € |

