
ASPI-6045S-1R0N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-1R0N-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-1R0N-T |
Description | FIXED IND 1UH 5.14A 14.3 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 5.14 A 14.3mOhm Max 2424 (6060 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.3mOhm Max |
Series | Frequency - Self Resonant 250kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 9.85A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17593 € | 263,89 € |
| Unit Price without VAT: | 0,17593 € |
|---|---|
| Unit Price with VAT: | 0,20936 € |

