



ASPI-6045S-180M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-180M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-180M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-180M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-180M-T |
Description | FIXED IND 18UH 1.85A 81 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.85 A 81mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-180M-T Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 81mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23020 € | 23,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18297 € | 274,45 € |
| 3.000 | 0,17253 € | 517,59 € |
| 4.500 | 0,16670 € | 750,15 € |
| 7.500 | 0,15965 € | 1.197,38 € |
| 10.500 | 0,15518 € | 1.629,39 € |
| 15.000 | 0,15057 € | 2.258,55 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

