12 µH Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µH Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-120M-T

DigiKey Part Number
535-ASPI-6045S-120M-TTR-ND - Tape & Reel (TR)
535-ASPI-6045S-120M-TCT-ND - Cut Tape (CT)
535-ASPI-6045S-120M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-120M-T
Description
FIXED IND 12UH 2.2A 58 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-120M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
58mOhm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.673
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 $0,40 $
100,33000 $3,30 $
1000,27090 $27,09 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,21528 $322,92 $
3.0000,20300 $609,00 $
4.5000,19614 $882,63 $
7.5000,18785 $1.408,88 $
10.5000,18258 $1.917,09 $
15.0000,17716 $2.657,40 $
Manufacturers Standard Package
Unit Price without VAT:0,40000 $
Unit Price with VAT:0,47600 $