MFR Recommended



ASPI-5040S-2R2N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-5040S-2R2N-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-5040S-2R2N-T |
Description | FIXED IND 2.2UH 3.5A 26 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-5040S-2R2N-T Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMDLA4530S-2R2MT | Abracon LLC | 241 | 535-AMDLA4530S-2R2MTCT-ND | 0,53000 € | MFR Recommended |


