MFR Recommended



ASPI-5040S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-5040S-100M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-5040S-100M-T |
Description | FIXED IND 10UH 2.1A 67 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.1 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-5040S-100M-T Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 67mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMDLH5030S-100MT | Abracon LLC | 1.761 | 535-AMDLH5030S-100MTCT-ND | 0,81000 € | MFR Recommended |


