



ASPI-4030S-680M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-4030S-680M-TTR-ND - Tape & Reel (TR) 535-ASPI-4030S-680M-TCT-ND - Cut Tape (CT) 535-ASPI-4030S-680M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-680M-T |
Description | FIXED IND 68UH 520MA 868 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 520 mA 868mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-680M-T Models |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 868mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,18840 € | 18,84 € |
| 1.000 | 0,15491 € | 154,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14607 € | 292,14 € |
| 4.000 | 0,13773 € | 550,92 € |
| 6.000 | 0,13308 € | 798,48 € |
| 10.000 | 0,12745 € | 1.274,50 € |
| 14.000 | 0,12388 € | 1.734,32 € |
| 20.000 | 0,12021 € | 2.404,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

