



ASPI-4030S-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-4030S-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-4030S-220M-TCT-ND - Cut Tape (CT) 535-ASPI-4030S-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-220M-T |
Description | FIXED IND 22UH 1A 225 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1 A 225mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-220M-T Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 225mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17860 € | 17,86 € |
| 1.000 | 0,14685 € | 146,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13846 € | 276,92 € |
| 4.000 | 0,13056 € | 522,24 € |
| 6.000 | 0,12615 € | 756,90 € |
| 10.000 | 0,12081 € | 1.208,10 € |
| 14.000 | 0,11743 € | 1.644,02 € |
| 20.000 | 0,11394 € | 2.278,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

