ASPI-4030S-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-4030S-SERIES
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-4030S-150M-T

DigiKey Part Number
535-12315-2-ND - Tape & Reel (TR)
535-12315-1-ND - Cut Tape (CT)
535-12315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-4030S-150M-T
Description
FIXED IND 15UH 1.11A 190MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.11 A 190mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-4030S-150M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
190mOhm
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20000 €2,00 €
1000,16440 €16,44 €
1.0000,13519 €135,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12747 €254,94 €
4.0000,12019 €480,76 €
6.0000,11613 €696,78 €
10.0000,11122 €1.112,20 €
14.0000,10810 €1.513,40 €
20.0000,10716 €2.143,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €