



ASPI-4030S-101M-T | |
|---|---|
DigiKey Part Number | 535-14317-2-ND - Tape & Reel (TR) 535-14317-1-ND - Cut Tape (CT) 535-14317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-101M-T |
Description | FIXED IND 100UH 450MA 1.15 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.15Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-101M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,19080 € | 19,08 € |
| 1.000 | 0,15686 € | 156,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14791 € | 295,82 € |
| 4.000 | 0,13947 € | 557,88 € |
| 6.000 | 0,13476 € | 808,56 € |
| 10.000 | 0,12906 € | 1.290,60 € |
| 14.000 | 0,12544 € | 1.756,16 € |
| 20.000 | 0,12172 € | 2.434,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

